TE Connectivity, 41472 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 503-775
- Distrelec Article No.:
- 304-47-409
- Mfr. Part No.:
- 41472
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
€1,486.63
(exc. VAT)
€1,828.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,486.63 | €0.059 |
*price indicative
- RS Stock No.:
- 503-775
- Distrelec Article No.:
- 304-47-409
- Mfr. Part No.:
- 41472
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 41472 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.92mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 11.94mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 41472 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.92mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 11.94mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Closed ring tongue terminal is a reliable solution designed for wire sizes ranging from 20 to 16 AWG. This versatile component accommodates #8 and M4 stud sizes, ensuring a secure and effective connection. Crafted with precision, its open barrel design simplifies the assembly process and enhances overall performance. The terminal features tin plating for excellent conductivity, along with nickel underplating to provide additional resistance against corrosion. Ideal for a variety of applications, this uninsulated terminal maintains integrity across a wide operating temperature range, making it an optimal choice for demanding environments. Its compact dimensions include a 3.96 mm stud diameter, delivering a balance of strength and efficiency whilst being easy to integrate into existing systems.
Designed for use with stranded wire types
Features a circular/oval shape for enhanced flexibility
Constructed with brass contact base material for superior conductivity
Straight terminal orientation ensures easy connections
Compatible with a variety of insulation diameters for diverse applications
Low halogen content adheres to environmental standards
Packaged in bulk quantities for efficient inventory management
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact Insulated Ring Terminal Red
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Silver
