TE Connectivity, 160018 Uninsulated Ring Terminal, M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 480-609
- Distrelec Article No.:
- 304-61-061
- Mfr. Part No.:
- 160018-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
€1,288.39
(exc. VAT)
€1,584.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,288.39 | €0.086 |
*price indicative
- RS Stock No.:
- 480-609
- Distrelec Article No.:
- 304-61-061
- Mfr. Part No.:
- 160018-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160018 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 12.45mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160018 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 12.45mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity closed ring tongue terminal is designed for flexibility and reliability in various electrical applications. With compatibility for wire sizes ranging from 20 to 16 AWG, as well as a stud size of #8 or M4, it delivers an exceptional level of performance. Constructed from high-quality brass and featuring a robust open barrel design, this terminal ensures excellent conductivity while maintaining a reliable connection. Its tin plating enhances durability and resistance to corrosion, allowing for dependable operation, even in challenging environments. Operating over an extensive temperature range of -40 to 110 °C, this uninsulated terminal is well-suited for varied industrial applications. The thoughtful design includes a single hole configuration for straightforward installation, making it a staple for professionals seeking efficiency and functionality in their projects.
Designed for use with stranded wire types
Featuring an ergonomic straight orientation for easier handling
Constructed with a circular/oval shape to facilitate seamless connections
Lightweight design ensures ease of use without compromising on strength
Utilises low halogen materials, ensuring compliance with environmental standards
Packaged in strips or reels to optimise space and ease of handling
Offers reliable insulation support, enhancing the robustness of the electrical connection
Compliant with various international standards for quality and safety
Related links
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 24 AWG 20 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- NEMIQ M4 Stud Size 16 AWG 16 AWG Wire Size, Grey
