TE Connectivity, 2-31894 Partially Insulated Ring Terminal, M6 Stud Size 22 AWG Wire Size, Red
- RS Stock No.:
- 788-042
- Mfr. Part No.:
- 2-31894-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,655.72
(exc. VAT)
€2,036.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,655.72 | €0.331 |
*price indicative
- RS Stock No.:
- 788-042
- Mfr. Part No.:
- 2-31894-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-31894 | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 27.38mm | |
| Stud Size | M6 | |
| Colour | Red | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-31894 | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 27.38mm | ||
Stud Size M6 | ||
Colour Red | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is designed for secure electrical connections. This product excels in applications requiring reliable, insulated terminals for 22 AWG wire sizes, ensuring robust performance in demanding environments.
Closed barrel design enhances reliability and secure connections
Tin plating provides improved conductivity and corrosion resistance
Handles wire sizes up to 509 – 3260 CMA for versatile applications
Rated for voltages up to 300 V, ensuring safety in high-power environments
Partially insulated to maintain integrity in varied operating conditions
Related links
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size
- TE Connectivity M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
