TE Connectivity, AMPOWER Ring Terminal, 2 3/8 Stud Size
- RS Stock No.:
- 507-120
- Distrelec Article No.:
- 304-47-307
- Mfr. Part No.:
- 325203
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€221.89
(exc. VAT)
€272.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €221.89 | €8.876 |
*price indicative
- RS Stock No.:
- 507-120
- Distrelec Article No.:
- 304-47-307
- Mfr. Part No.:
- 325203
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 9.9mm | |
| Overall Length | 41.15mm | |
| Stud Size | 2 3/8 | |
| Contact Plating | Tin | |
| Standards/Approvals | UL Report, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, CE marked (for finished EEE), 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 9.9mm | ||
Overall Length 41.15mm | ||
Stud Size 2 3/8 | ||
Contact Plating Tin | ||
Standards/Approvals UL Report, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, CE marked (for finished EEE), 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ampower lug crimp terminal is expertly designed to provide reliable and efficient connections in various electrical applications. Constructed to accommodate a 2 3/8-inch stud hole, it ensures robust connectivity, making it ideal for demanding environments. With a focus on durability, this terminal features low halogen content, enhancing its compliance with industry regulations while promoting safety. The lug's design integrates seamlessly into various setups, offering straightforward installation and maintenance. This product aligns with EU RoHS and ELV directives, underscoring its commitment to environmentally responsible manufacturing. Whether used in automotive, industrial, or commercial settings, this terminal delivers exceptional performance and reliability for any critical application.
Designed for a 2 3/8-inch stud hole for optimal connectivity
Constructed with low halogen materials to meet safety standards
Compliant with EU RoHS and ELV directives for environmental safety
Ensures straightforward installation for user convenience
Durable construction suitable for demanding industrial applications
Ideal for use in automotive and commercial electrical systems
