TE Connectivity Uninsulated Ring Terminal, M10 Stud Size 12 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 510-081
- Distrelec Article No.:
- 304-53-018
- Mfr. Part No.:
- 42947-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€713.57
(exc. VAT)
€877.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €713.57 | €0.357 |
*price indicative
- RS Stock No.:
- 510-081
- Distrelec Article No.:
- 304-53-018
- Mfr. Part No.:
- 42947-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.29mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 31.75mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.02mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.29mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 31.75mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.02mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly designed for reliable electrical connections in a range of applications. Featuring a robust construction suitable for both 12 – 8 AWG wire sizes, this terminal ensures optimal performance in demanding environments. With its 3/8 stud size and straight orientation, it simplifies installation and maximises efficiency. Crafted from high-quality materials, including brass with tin plating and nickel underplating, this uninsulated component provides exceptional durability and conductivity. Ideal for use with stranded wire types, this terminal possesses a circular/oval shape that accommodates various configurations and meets high standards for compliance regarding environmental regulations. It is an essential choice for those looking to enhance their electronic assemblies with dependable hardware.
Compatible with discrete wire types for versatile applications
Lightweight design enhances ease of handling during installation
Open barrel design supports effective crimping for secure connections
Low halogen material complies with strict industry standards
Available in bulk quantities, catering to large-scale projects
Accommodates varying insulation diameters for flexible use
Related links
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
