Molex, 19221 Ring Terminal 4 AWG Wire Size
- RS Stock No.:
- 534-385
- Distrelec Article No.:
- 304-54-690
- Mfr. Part No.:
- 192210231
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.46 | €1.692 |
| 5 - 9 | €7.79 | €1.558 |
| 10 + | €7.02 | €1.404 |
*price indicative
- RS Stock No.:
- 534-385
- Distrelec Article No.:
- 304-54-690
- Mfr. Part No.:
- 192210231
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Maximum Wire Size AWG | 4AWG | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Maximum Wire Size AWG 4AWG | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19221 Ring Terminal 4 AWG Wire Size
- Molex, 19221 Ring Terminal 1 AWG Wire Size
- Molex, 19221 Ring Terminal 6 AWG Wire Size
- Molex, 19193 Ring Terminal 4 AWG Wire Size
- TE Connectivity, Solistrand Uninsulated Ring Terminal 4 AWG 4 AWG Wire Size
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Schneider Electric Silver
- Molex M6 Stud Size 4 AWG Wire Size, Silver
