Molex, 19221 Uninsulated Ring Terminal, M6 Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 817-196
- Mfr. Part No.:
- 19221-0404
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€208.54
(exc. VAT)
€256.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.54 | €1.043 |
*price indicative
- RS Stock No.:
- 817-196
- Mfr. Part No.:
- 19221-0404
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.06mm | |
| Outer Ring Diameter | 13.49mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 38.1mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.06mm | ||
Outer Ring Diameter 13.49mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 38.1mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- US
The Molex compression style ring Terminal provides a robust solution for connecting 4 AWG wire with a 1/4" (M6) stud size, ensuring optimal electrical contact and reliability in various applications.
Unplated design ensures a strong, direct electrical connection
Closed barrel type effectively encapsulates wire for secure termination
Lightweight at 8.870g, facilitating easy handling and installation
Compatible with crimp or compression termination Interface styles
No insulation, allowing for versatile use in heavy-duty applications
Related links
- Molex M8 Stud Size 4 AWG Wire Size, Silver
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG 0 AWG Wire Size
- Molex M9 Stud Size 6 AWG Wire Size, Grey
