JST, GS Uninsulated Ring Terminal, 4 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 555-400
- Distrelec Article No.:
- 302-61-856
- Mfr. Part No.:
- GS4-2.5
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.48 | €0.035 |
*price indicative
- RS Stock No.:
- 555-400
- Distrelec Article No.:
- 302-61-856
- Mfr. Part No.:
- GS4-2.5
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GS | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 12mm | |
| Stud Size | 4 mm | |
| Colour | Silver | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GS | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 12mm | ||
Stud Size 4 mm | ||
Colour Silver | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- JP
Related links
- JST 4 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
- JST 5 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 8 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 6 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 12 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 3 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
- JST 6 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
- JST 5 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
