JST, GS Uninsulated Ring Terminal, 4 mm Stud Size 14 AWG 10 AWG Wire Size, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.34€0.063

*price indicative

RS Stock No.:
555-401
Distrelec Article No.:
302-61-857
Mfr. Part No.:
GS4-6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GS

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Overall Length

14mm

Stud Size

4 mm

Colour

Silver

Thickness

1mm

Standards/Approvals

DIN 46234

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy