JST Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size
- RS Stock No.:
- 555-528
- Distrelec Article No.:
- 302-61-882
- Mfr. Part No.:
- FV0.5-3
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€6.39
(exc. VAT)
€7.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.39 | €0.064 |
*price indicative
- RS Stock No.:
- 555-528
- Distrelec Article No.:
- 302-61-882
- Mfr. Part No.:
- FV0.5-3
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 2.9mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 16.4mm | |
| Stud Size | 3 mm | |
| Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 2.9mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 16.4mm | ||
Stud Size 3 mm | ||
Thickness 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Related links
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- JST Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3 mm Stud Size 12 AWG 10 AWG Wire Size
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST Insulated Ring Terminal, 4 mm Stud Size 26 AWG 22 AWG Wire Size
- JST 4 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
