JST Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 555-533
- Distrelec Article No.:
- 302-61-885
- Mfr. Part No.:
- FV1.25-10
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€11.84
(exc. VAT)
€14.56
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.84 | €0.118 |
*price indicative
- RS Stock No.:
- 555-533
- Distrelec Article No.:
- 302-61-885
- Mfr. Part No.:
- FV1.25-10
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 29.7mm | |
| Stud Size | 10 mm | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 29.7mm | ||
Stud Size 10 mm | ||
Thickness 800μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Insulated Ring Terminal, 3.5 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3 mm Stud Size 12 AWG 10 AWG Wire Size
- JST Insulated Ring Terminal, 6 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Uninsulated Ring Terminal Silver
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST Insulated Ring Terminal, 4 mm Stud Size 26 AWG 22 AWG Wire Size
- JST Insulated Ring Terminal, 3 mm Stud Size 26 AWG 22 AWG Wire Size
