Phoenix Contact, C-RC Uninsulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 607-272
- Mfr. Part No.:
- 3240118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€270.02
(exc. VAT)
€332.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.02 | €2.70 |
*price indicative
- RS Stock No.:
- 607-272
- Mfr. Part No.:
- 3240118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for exceptional connectivity in demanding electrical applications. Crafted from high-quality copper, this non-insulated ring cable lug ensures reliable connection and optimal conductivity. With its tin-plated finish, it offers excellent resistance to corrosion, boosting longevity. Adhering to DIN 46234 standards, this product is engineered for durability and reliability, making it ideal for a wide range of industrial uses. Its practical design features a sleeve length specifically tailored for secure insertions, which minimises the risk of wear and failure, ensuring consistent performance. The carefully calculated inner dimensions allow for compatibility with various wire gauges, catering to diverse project requirements.
Complies with DIN 46234 standards for optimal performance
Features a tailored sleeve length for secure wire insertions
Engineered for compatibility with various wire gauges, enhancing versatility
Provides reliable connection in demanding industrial environments
Related links
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 1 AWG 1 AWG Wire Size, Silver
