Phoenix Contact, C-RC Uninsulated Ring Terminal, M16 Stud Size 24 AWG 0 AWG Wire Size, Silver

Subtotal (1 pack of 10 units)*

€164.53

(exc. VAT)

€202.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€164.53€16.453

*price indicative

RS Stock No.:
558-264
Mfr. Part No.:
3240136
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC

Insulation

Uninsulated

Outer Ring Diameter

16mm

Inner Ring Diameter

17mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

0AWG

Stud Size

M16

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

4mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is a non-insulated connector designed for secure and efficient electrical connections. It is made from tin-plated copper with a material thickness of 4 mm, it ensures reliable performance in various applications. It also operates efficiently in temperatures of up to 110°C.

Thread type M16

Cross section 240 mm sq

Sleeve length 75 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy