RS PRO Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 pack of 100 units)*

€26.81

(exc. VAT)

€32.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 24 August 2026
  • Plus 219 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.81€0.268

*price indicative

RS Stock No.:
558-920
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

8.4mm

Outer Ring Diameter

14mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

33mm

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

REACH Standards Met UL Approvals

The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.

Vinyl insulation

Tin Plated Finish

Secure and Easy Installation

REACH and UL compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy