Molex, 19073 Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 684-270
- Mfr. Part No.:
- 19073-0243
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€320.08
(exc. VAT)
€393.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €320.08 | €0.64 |
*price indicative
- RS Stock No.:
- 684-270
- Mfr. Part No.:
- 19073-0243
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M8 | ||
Colour Yellow | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal is expertly crafted for reliable electrical connections in industrial applications. Designed for 12-10 AWG wire, this terminal features a sturdy closed barrel type ideal for crimp or compression terminations. With a stud size of 5/16 inch (M8) and an overall length of 34.59mm, it ensures a secure fit while its vibrant yellow colours and Mylar tape carrier enhance visibility and handling on-site. This product is compliant with multiple environmental regulations, demonstrating a commitment to sustainability and safety in electrical components.
Low-Halogen material enhances safety by reducing harmful substances
Nylon (PA) insulation meets high flammability standards of 94V-2
Compliant with EU RoHS, ensuring adherence to strict environmental regulations
The product includes industry-standard documentation for compliance validation
Related links
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
