Knipex Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 267-7667
- Mfr. Part No.:
- 97 99 179
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€33.28
(exc. VAT)
€40.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.28 |
*price indicative
- RS Stock No.:
- 267-7667
- Mfr. Part No.:
- 97 99 179
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 8mm | |
| Outer Ring Diameter | 8mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Tin | |
| Standards/Approvals | DIN 46237 | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 8mm | ||
Outer Ring Diameter 8mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper Tin | ||
Standards/Approvals DIN 46237 | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 105°C | ||
Minimum Wire Size mm² 4mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex cable connector is made from copper and has surface made from tin.
Insulation material nylon
Standard DIN 46237
Related links
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex Insulated Ring Terminal Yellow
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 10 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
