RS PRO Insulated Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 558-921
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 279 unit(s) ready to ship from another location
- Plus 279 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.45 | €0.349 |
*price indicative
- RS Stock No.:
- 558-921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 33mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | REACH Standards Met UL Approvals | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 33mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals REACH Standards Met UL Approvals | ||
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.
Vinyl insulation
Tin Plated Finish
Secure and Easy Installation
REACH and UL compliant
Related links
- RS PRO Insulated Ring Terminal Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- Knipex Insulated Ring Terminal Yellow
- JST M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
