Phoenix Contact, C-RC 6/M10 Uninsulated Ring Terminal, M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 607-265
- Mfr. Part No.:
- 3240087
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.91 | €0.378 |
*price indicative
- RS Stock No.:
- 607-265
- Mfr. Part No.:
- 3240087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 6/M10 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 6/M10 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative ring cable lug is designed with your connectivity needs in mind, offering exceptional reliability and performance in a variety of applications. Crafted from high-quality tin-plated electrolytic copper, it ensures maximum protection against corrosion, making it a durable choice for challenging environments. With a non-insulated design suitable for cable cross-sections from 2.6 to 6 mm² and an M10 screw size, it seamlessly integrates into your existing systems. The ring cable lug's precise engineering guarantees consistent contact quality, while its intelligent design facilitates easy installation and enhanced operational efficiency.
Designed for M10 screws, enhancing its adaptability
Facilitates straightforward installation, saving time and effort
Designed in accordance with DIN 46234 standards, ensuring compliance
Lightweight yet sturdy, contributing to overall system efficiency
Related links
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
