Phoenix Contact Uninsulated Ring Terminal, M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 608-336
- Mfr. Part No.:
- 3240017
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€30.13
(exc. VAT)
€37.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.13 | €0.301 |
*price indicative
- RS Stock No.:
- 608-336
- Mfr. Part No.:
- 3240017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 3.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 3.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly designed to meet the demands of electrical connections in a wide range of applications. With a robust construction and an intuitive 'Easy Entry' system, it allows for straightforward conductor insertion, ensuring a reliable and secure fit. Ideal for use in environments where durability and performance are paramount, the ring cable lug is halogen-free and features PA insulation. Its versatile design accommodates conductor sizes ranging from 0.5 to 1.5 mm², making it suitable for numerous configurations and setups. Enhanced by rigorous testing and compliance with industry standards, this product embodies a commitment to quality and safety.
Conically tapered sleeves facilitate effortless conductor insertion
Hard-soldered construction guarantees durability and longevity
Halogen-free materials contribute to a safer environment
Temperature-resistant, maintaining functionality in extreme conditions
Designed for easy handling, making installation a breeze
Related links
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- TE Connectivity M3.5 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
