Phoenix Contact, C-RCEI Insulated Ring Terminal, M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 609-210
- Mfr. Part No.:
- 3241202
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€45.65
(exc. VAT)
€56.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.65 | €0.457 |
*price indicative
- RS Stock No.:
- 609-210
- Mfr. Part No.:
- 3241202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCEI | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCEI | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is an essential component designed for secure connections in various electrical applications Constructed from high-quality copper and featuring a halogen-free design, it blends reliability with safety Its innovative insulation crimp technology ensures optimal mechanical load capacity, accommodating a wide range of wire sizes from 05 to 15 mm² The product excels under diverse operational conditions, offering functionality even in extreme temperatures This component is suitable for use in automation technology, industrial communication, and control cabinet manufacturing, enhancing the durability of connections in demanding environments
Constructed from high-quality copper for enhanced conductivity
Halogen-free materials ensure safer installations
Designed for insulation crimp to boost mechanical strength
Optimised for a wide range of wire sizes, allowing flexibility
Supports extreme temperature limits for versatile applications
Built with a 'EASY ENTRY' system for simplified installation
Weighs only 0885 g, making it lightweight for easy handling
Compliant with stringent environmental standards for safety
Related links
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
