Phoenix Contact, C-RC Uninsulated Ring Terminal, M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS Stock No.:
- 609-260
- Mfr. Part No.:
- 3240071
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€13.75
(exc. VAT)
€16.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.75 | €0.138 |
*price indicative
- RS Stock No.:
- 609-260
- Mfr. Part No.:
- 3240071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for optimum electrical connections and versatile applications in various fields. Combining practicality with durability, it caters to those seeking reliable, non-insulated fittings that meet rigorous standards. The product's robust construction, featuring high-quality copper coated with a tin plating, ensures excellent performance and longevity even in demanding environments. Perfectly engineered for 0.5 to 1 mm² wire cross-sections and compliant with DIN 46234 regulations, it guarantees secure connectivity while facilitating easy assembly in control cabinets and electrical installations. It's an ideal choice for professionals who value both efficiency and reliability in their projects.
Optimised dimensions allow for simple and secure installations
Designed to deliver maximum conductor pull-out values thanks to its hard-soldered press zone
Ideal for use in a variety of applications within industrial and electronic sectors
Related links
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
