Distrelec Ring Terminal, Blue
- RS Stock No.:
- 609-049
- Mfr. Part No.:
- 3623C
- Manufacturer:
- Distrelec
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 609-049
- Mfr. Part No.:
- 3623C
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Ring Terminal | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Ring Terminal | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Distrelec Ring Terminal
- Distrelec Ring Terminal, Red
- Phoenix Contact Blue
- RS PRO Insulated Crimp Ring Terminal Blue
- RS PRO Insulated Ring Terminal Blue
- Phoenix Contact M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- MECATRACTION 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
