Phoenix Contact, C-RCEI Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 567-300
- Mfr. Part No.:
- 3241210
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€70.60
(exc. VAT)
€86.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.60 | €0.706 |
*price indicative
- RS Stock No.:
- 567-300
- Mfr. Part No.:
- 3241210
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCEI | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCEI | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact C-RCEI 2.5/M8 ring cable lug is designed to provide reliable and efficient electrical connections Featuring a robust copper sleeve incorporated for insulation crimping, this connector ensures a secure fit for conductors ranging from 15 mm² to 25 mm² With its halogen-free and PA-insulated properties, it caters to diverse applications while maintaining safety and compliance The innovative conical conductor entry design not only facilitates easier insertion but also enhances the overall mechanical load capacity This makes it an exemplary choice for both industrial and commercial installations requiring meticulous quality
Conical tapered sleeves enable effortless conductor insertion
Enhanced mechanical load capacity assures durability in demanding environments
Halogen-free design promotes safer working conditions
PA insulation provides high-temperature resistance during operation
Robust construction supports prolonged use in various applications
Ideal for streamlined assembly processes and uninterrupted workflows
Related links
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
