Phoenix Contact, C-RC 1/M5 Uninsulated Ring Terminal, M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS Stock No.:
- 610-085
- Mfr. Part No.:
- 3240073
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.58 | €0.146 |
*price indicative
- RS Stock No.:
- 610-085
- Mfr. Part No.:
- 3240073
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 1/M5 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 1/M5 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug, designed to meet the stringent standards of DIN 46234, offers reliable and efficient electrical connections for various applications. Engineered from high-quality, tin-plated electrolytic copper, this non-insulated component ensures maximum resistance to corrosion, thereby enhancing durability and longevity in diverse environments. The compact design incorporates significant attention to detail, featuring precise dimensions that facilitate optimal compatibility with M5 screws. This product not only exemplifies quality craftsmanship but also aligns with the needs of modern electrics, providing a dependable solution for professionals seeking quality and efficiency.
Suitable for a range of wire gauges, enhancing utility and flexibility
Designed for use in high-temperature environments
Optimised for use with crimping tools from the CRIMPFOX range
Offered in bulk packing to meet diverse operational needs
Related links
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
