Phoenix Contact, C-RC Uninsulated Ring Terminal, M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS Stock No.:
- 610-084
- Mfr. Part No.:
- 3240069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.14 | €0.141 |
*price indicative
- RS Stock No.:
- 610-084
- Mfr. Part No.:
- 3240069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.8mm | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M2.5 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.8mm | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M2.5 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug offers an ideal solution for precise electrical connections in a compact form factor. Designed according to DIN 46234, it is crafted from high-quality copper with a robust tin plating that ensures durability and resistance against corrosion. With a non-insulated design, it accommodates a wide range of wire sizes from 0.5 to 1 mm2, making it a versatile choice for various applications within demanding environments. The attention to detail in its design guarantees optimal conductivity and reliability, ensuring long-lasting performance.
Optimised for use with a range of crimping tools, ensuring user-friendly application
Compact design saves space while maintaining performance standards
Ideal for use in industrial settings, ensuring robust and reliable operation
Complies with DIN standards, establishing trust in quality and performance
Related links
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
