Phoenix Contact, C-RC Uninsulated Ring Terminal, M12 Stud Size 6 AWG 6 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

€94.62

(exc. VAT)

€116.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.62€0.946

*price indicative

RS Stock No.:
610-090
Mfr. Part No.:
3240098
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC

Insulation

Uninsulated

Inner Ring Diameter

13mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Stud Size

M12

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

1.2mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring Cable Lug offers exceptional reliability and efficiency for your electrical connections. Designed without insulation, this high-quality ring lug has a solid construction that ensures optimal conductivity and durability under various environmental conditions. The product is manufactured from tin-plated electrolytic copper, providing maximum resistance against corrosion. Ideal for use in a variety of applications, including industrial and automotive settings, it boasts a robust design that conforms to DIN 46234 standards, ensuring comprehensive compliance and compatibility with a range of connectors. Whether for long-term installations or maintenance tasks, this cable lug promises enhanced performance, making it a vital addition to your toolkit.

Dimensions are carefully engineered to facilitate seamless integration in tight spaces

High maximum operating temperature makes it suitable for demanding environments

Meets rigorous commercial and environmental standards for peace of mind

Available in bulk packing, ensuring a steady supply for extensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy