RS PRO Uninsulated Ring Terminal, M12 Stud Size, Natural
- RS Stock No.:
- 677-166
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€21.21
(exc. VAT)
€26.09
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €21.21 | €2.121 |
| 5 - 9 | €19.51 | €1.951 |
| 10 + | €17.61 | €1.761 |
*price indicative
- RS Stock No.:
- 677-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 15mm | |
| Outer Ring Diameter | 12mm | |
| Overall Length | 32mm | |
| Stud Size | M12 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 15mm | ||
Outer Ring Diameter 12mm | ||
Overall Length 32mm | ||
Stud Size M12 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size mm² 16mm² | ||
The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.
Secure Connections provide reliable and Durable connections for copper tubing in various applications
Offers excellent electrical conductivity
Made from copper and exhibit high resistance to corrosion and oxidation
Available in a range of sizes and configurations
Related links
- RS PRO Uninsulated Ring Terminal Natural
- NEMIQ Uninsulated Ring Terminal Natural
- RS PRO M12 Stud Size 3 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
