RS PRO Uninsulated Ring Terminal, M12 Stud Size, Natural
- RS Stock No.:
- 677-167
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in bags of 2)*
€42.30
(exc. VAT)
€52.03
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €42.30 | €21.15 |
| 10 + | €38.93 | €19.465 |
*price indicative
- RS Stock No.:
- 677-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 35mm | |
| Inner Ring Diameter | 13mm | |
| Overall Length | 85mm | |
| Stud Size | M12 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 35mm | ||
Inner Ring Diameter 13mm | ||
Overall Length 85mm | ||
Stud Size M12 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 185mm² | ||
The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.
Secure Connections provide reliable and Durable connections for copper tubing in various applications
Offers excellent electrical conductivity
Made from copper and exhibit high resistance to corrosion and oxidation
Available in a range of sizes and configurations
Related links
- RS PRO Uninsulated Ring Terminal Natural
- NEMIQ Uninsulated Ring Terminal Natural
- RS PRO M12 Stud Size 3 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
