TE Connectivity, AMPLIVAR Uninsulated Ring Terminal, 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 677-322
- Mfr. Part No.:
- 60320-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€1,453.28
(exc. VAT)
€1,787.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,453.28 | €0.145 |
*price indicative
- RS Stock No.:
- 677-322
- Mfr. Part No.:
- 60320-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPLIVAR | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.17mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 21.15mm | |
| Stud Size | 8 | |
| Colour | Yellow | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPLIVAR | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.17mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 21.15mm | ||
Stud Size 8 | ||
Colour Yellow | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 500μm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 18 to 14 AWG and designed for M4 studs with a 4.17 mm [.164 in] diameter. Its open barrel construction is optimized for magnet wire termination using the AMPLIVAR crimping method, which pierces insulation for a secure connection. The unplated finish suits applications where additional coating is unnecessary, and the straight tongue layout ensures precise alignment during installation.
Open barrel design tailored for AMPLIVAR crimping
Straight tongue configuration simplifies mounting and wire routing
Compatible with magnet wire without requiring pre-stripping
Related links
- TE Connectivity 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 4.3 mm Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow
