TE Connectivity, AMPLIVAR Uninsulated Ring Terminal, 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 677-928
- Mfr. Part No.:
- 62755-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,202.42
(exc. VAT)
€1,478.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,202.42 | €0.24 |
*price indicative
- RS Stock No.:
- 677-928
- Mfr. Part No.:
- 62755-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPLIVAR | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.17mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 24mm | |
| Stud Size | 8 | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPLIVAR | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.17mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 24mm | ||
Stud Size 8 | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 640μm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal accommodates wire sizes from 14 to 12 AWG and is compatible with #8 / M4 studs featuring a 4.17 mm [.164 in] diameter. Its open barrel design supports AMPLIVAR crimping, which enables direct termination of magnet wire without pre-stripping. The straight tongue layout ensures accurate alignment during installation, and the unplated finish suits environments where additional coating is not required.
Open barrel construction tailored for AMPLIVAR magnet wire termination
Straight tongue configuration allows precise and stable mounting
Unplated surface suitable for controlled environments without added corrosion protection
Related links
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M6 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity M5 Stud Size 14 AWG 12 AWG Wire Size
- TE Connectivity 10 Stud Size 14 AWG 12 AWG Wire Size, Silver
