TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 677-829
- Mfr. Part No.:
- 726345
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€254.32
(exc. VAT)
€312.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.32 | €1.695 |
*price indicative
- RS Stock No.:
- 677-829
- Mfr. Part No.:
- 726345
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 25mm | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 25mm | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Closed Ring Tongue Terminal supports 4 AWG wire and fits M5 studs with a 5.3 mm [.209 in] stud diameter. Its closed barrel design ensures consistent and Durable crimping, while the straight tongue layout allows for precise alignment during installation. The tin plating enhances conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is managed externally.
Compatible with wire sizes from 21.2 to 26.7 mm² (41800 to 52600 CMA)
Free-hanging (in-line) mounting style for versatile installation
Tin-plated copper contact improves electrical performance and resists corrosion
Related links
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 (#10) Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 277143-1 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
