TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 679-898
- Mfr. Part No.:
- 726345-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 55 units)*
€183.66
(exc. VAT)
€225.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.66 | €3.339 |
*price indicative
- RS Stock No.:
- 679-898
- Mfr. Part No.:
- 726345-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 25mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 25mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Closed Ring Tongue Terminal supports 4 AWG wire and fits M8 studs with an 8.4 mm [.331 in] stud diameter. Its closed barrel design ensures consistent and Durable crimping, while the straight tongue layout allows for precise alignment during installation. The tin plating enhances conductivity and provides resistance to oxidation, and the uninsulated body offers flexibility in systems where insulation is managed externally.
Compatible with wire sizes from 21.2 to 26.7 mm² and 41800 to 52600 CMA
Tin-plated copper contact improves electrical performance and resists corrosion
Free-hanging mounting style supports versatile installation
Related links
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 277143-1 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
