TE Connectivity, AMPLIVAR Uninsulated Ring Terminal, 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- RS Stock No.:
- 679-009
- Mfr. Part No.:
- 60325-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-009
- Mfr. Part No.:
- 60325-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPLIVAR | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.82mm | |
| Maximum Wire Size AWG | 19AWG | |
| Minimum Wire Size AWG | 23AWG | |
| Overall Length | 17.65mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPLIVAR | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.82mm | ||
Maximum Wire Size AWG 19AWG | ||
Minimum Wire Size AWG 23AWG | ||
Overall Length 17.65mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal accommodates wire sizes from 23 to 19 AWG and designed for #10 studs with a 4.82 mm [.189 in / .19 in] diameter. Its open barrel configuration supports AMPLIVAR crimping, enabling direct termination of magnet wire without pre-stripping. The straight tongue layout ensures accurate alignment during installation, and the tin plating enhances conductivity while resisting corrosion in demanding environments.
Open barrel design compatible with AMPLIVAR magnet wire termination
Tin plating improves electrical contact and environmental durability
Straight tongue facilitates secure and precise mounting
Related links
- TE Connectivity 0.8 mm Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
- TE Connectivity Tin Receptacle Black
- TE Connectivity Silver
- TE Connectivity Grey Tin 14 AWG
