TE Connectivity, 6402 Uninsulated Ring Terminal, 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 678-786
- Mfr. Part No.:
- 640271-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7500 units)*
€882.34
(exc. VAT)
€1,085.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €882.34 | €0.118 |
*price indicative
- RS Stock No.:
- 678-786
- Mfr. Part No.:
- 640271-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 6402 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 19.56mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 6402 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 19.56mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 22 to 18 AWG and fits #10 studs with a 5 mm [.197 in] diameter. Its open barrel configuration allows for firm mechanical crimping, while the straight tongue layout ensures precise alignment during installation. The uninsulated body is Ideal for applications where insulation is externally managed, and the tin plating enhances electrical performance and resists corrosion.
Open barrel design supports secure crimping for small wire gauges
Tin plating improves conductivity and protects against oxidation
Straight tongue configuration enables accurate and stable mounting
Related links
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Black
- RS PRO Uninsulated Ring Terminal Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
