Molex, 19069 Uninsulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 684-919
- Mfr. Part No.:
- 19069-0230
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€231.83
(exc. VAT)
€285.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €231.83 | €0.232 |
*price indicative
- RS Stock No.:
- 684-919
- Mfr. Part No.:
- 19069-0230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19069 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M3.5 | |
| Standards/Approvals | RoHS, IEC 61249-2-21, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19069 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M3.5 | ||
Standards/Approvals RoHS, IEC 61249-2-21, IEC-62474, REACH | ||
- COO (Country of Origin):
- US
The Molex Krimptite Ring Tongue Terminal offers a robust solution for secure electrical connections in demanding applications. Designed specifically for 12 to 10 AWG wire with a stud size of 6 (M3.5), this terminal ensures reliable performance in various environments. Featuring a closed barrel type with no insulation, it benefits from a durable tin plating that enhances conductivity and resilience. The terminals compact length of 18.82mm makes it ideal for tight spaces, while its compatibility with crimp or compression termination interfaces ensures versatility in installation. Perfectly suited for both premium and service-grade applications, the Krimptite terminal combines efficiency and reliability, making it essential for electrical systems that require high compliance and operational integrity.
Closed barrel design offers enhanced grip and reliable electrical connectivity
Tin plating on mating and termination points guarantees superior conductivity
Compatible with 12 to 10 AWG wire sizes for versatile applications
Crimp or compression termination interface style enables flexible installation choices
Low halogens compliant, aligning with environmentally responsible standards
General compliance with EU RoHS directives demonstrates commitment to safety
Supported by a range of premium and service grade tooling for application ease
Crafted to meet industry standards, ensuring a high performance connection
Robust construction ensures longevity in various operational environments
Related links
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M2.6 Stud Size 22 AWG 18 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
