Molex, 19069 Uninsulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-520
- Mfr. Part No.:
- 19069-0123
- Manufacturer:
- Molex
Subtotal (1 bag of 2000 units)*
€276.82
(exc. VAT)
€340.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €276.82 | €0.138 |
*price indicative
- RS Stock No.:
- 684-520
- Mfr. Part No.:
- 19069-0123
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19069 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19069 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, IEC-62474 | ||
- COO (Country of Origin):
- US
The Molex krimptite ring tongue terminal is expertly designed for reliable crimp connections, specifically tailored for 16 to 14 AWG wire applications. This terminal excels in performance and durability, making it a critical component in a wide array of electrical setups. Whether you're in need of a robust connection in industrial environments or for general wiring tasks, the krimptite delivers excellent conductivity and longevity. This active product promises superior quality and compliance with multiple regulatory standards, ensuring it meets industry needs effectively. Trust in the krimptite for efficient and safe electrical connections, tailored to meet the demands of those requiring high-performance components in their applications.
Designed for 16 to 14 AWG wire, ensuring versatility across various applications
Closed barrel type enhances conductivity and connection quality
Constructed with tin plating for optimal performance and corrosion resistance
Low Halogen compliant, promoting environmental safety in usage
Active status guarantees availability and reliability in your projects
Compatible with crimp or compression termination styles for flexibility
Ideal for use with robust hand crimp tools, enhancing installation efficiency
Related links
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M2.6 Stud Size 22 AWG 18 AWG Wire Size, Blue
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
