Molex, 19067 Insulated Ring Terminal, 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 785-552
- Mfr. Part No.:
- 19067-0008
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-552
- Mfr. Part No.:
- 19067-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19067 | |
| Insulation | Insulated | |
| Outer Ring Diameter | 8.98mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | 1/4 in | |
| Colour | Red | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19067 | ||
Insulation Insulated | ||
Outer Ring Diameter 8.98mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size 1/4 in | ||
Colour Red | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Solderless Terminal provides a reliable connection for electrical systems, designed for ease of use with 8 AWG wire, optimising performance in various applications.
Funnel entry design enables easy wire insertion
Compatible with 8 AWG wire for robust electrical connections
Stud size of 1/4 inch (M6) ensures secure fastening
Part of a series designed for superior electrical performance
Related links
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- Molex M4 Stud Size 6 AWG 6 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Thomas & Betts 3/8 in Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size, Red
