Molex, 19067 Insulated Ring Terminal, M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 814-811
- Mfr. Part No.:
- 19067-0073
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-811
- Mfr. Part No.:
- 19067-0073
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19067 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 12.19mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 40.9mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 1.27mm | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19067 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 12.19mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 40.9mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 1.27mm | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 16mm² | ||
- COO (Country of Origin):
- US
The Molex Terminal is a high-performance solution designed for crimping 6 AWG wire to a 5/16 inch (M8) stud size, ensuring reliable connectivity in various applications.
Closed-brazed barrel type offers enhanced connection stability
Nylon insulation provides durability and resistance to environmental stress
Tin plating enhances conductivity and corrosion resistance
Low-halogen status complies with IEC standards for safety
Related links
- Molex M4 Stud Size 6 AWG 6 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
