TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- RS Stock No.:
- 788-067
- Mfr. Part No.:
- 160467-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€646.33
(exc. VAT)
€794.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €646.33 | €0.323 |
*price indicative
- RS Stock No.:
- 788-067
- Mfr. Part No.:
- 160467-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 29.72mm | |
| Stud Size | M10 | |
| Contact Plating | Nickel | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 29.72mm | ||
Stud Size M10 | ||
Contact Plating Nickel | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed ring tongue Terminal is designed for secure electrical connections in a variety of applications. It accommodates 17 – 13 AWG wire sizes and features a reliable M10 stud configuration.
Offers compatibility with stranded discrete wire types
Features tin-plated brass for enhanced conductivity
Configured for insulation support retention
Optimised for a wide temperature range of -40 to 110 °C
Lightweight construction, weighing only 4.148 g
Utilises a straightforward open barrel design for ease of use
Related links
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
