Klauke, DIN 46329 compression cable lugs to and similar versions - Al Non-insulated Lug, M16 Stud Size
- RS Stock No.:
- 793-916
- Mfr. Part No.:
- 211R16
- Manufacturer:
- Klauke
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.57
(exc. VAT)
€4.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €3.57 |
| 10 - 24 | €3.28 |
| 25 + | €2.89 |
*price indicative
- RS Stock No.:
- 793-916
- Mfr. Part No.:
- 211R16
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | DIN 46329 compression cable lugs to and similar versions - Al | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 40mm | |
| Inner Ring Diameter | 18.5mm | |
| Overall Length | 65mm | |
| Stud Size | M16 | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Standards/Approvals | IEC | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 185mm² | |
| Maximum Wire Size mm² | 185mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series DIN 46329 compression cable lugs to and similar versions - Al | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 40mm | ||
Inner Ring Diameter 18.5mm | ||
Overall Length 65mm | ||
Stud Size M16 | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Standards/Approvals IEC | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 185mm² | ||
Maximum Wire Size mm² 185mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Compression cable lug is designed for reliable connections in electrical applications. Its robust construction and specific dimensions ensure optimal performance in various installations, making it essential for professionals in the field.
Filled with contact grease for optimum conductivity
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
