Klauke, Angled tubular cable lugs Non-insulated Lug, M12 Stud Size

Subtotal (1 box of 25 units)*

€79.59

(exc. VAT)

€97.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€79.59€3.184

*price indicative

RS Stock No.:
793-946
Mfr. Part No.:
47R1245
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Angled tubular cable lugs

Product Type

Lug

Insulation

Non-insulated

Inner Ring Diameter

12mm

Outer Ring Diameter

23mm

Overall Length

18mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

IEC/UL/DNV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

70mm²

Maximum Wire Size mm²

70mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

45° angled design supports Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy