Klauke, 369R10 Uninsulated Lug, M10 Stud Size, Natural

Subtotal (1 box of 25 units)*

€94.61

(exc. VAT)

€116.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€94.61€3.784

*price indicative

RS Stock No.:
793-951
Mfr. Part No.:
48R1045
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

369R10

Product Type

Lug

Insulation

Uninsulated

Inner Ring Diameter

13.5mm

Outer Ring Diameter

26mm

Overall Length

17mm

Stud Size

M10

Colour

Natural

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

UL

Maximum Wire Size mm²

95mm²

Maximum Operating Temperature

120°C

Minimum Wire Size mm²

95mm²

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.

Internal chamfer enables easy cable insertion

Flat contact surface ensures secure connection

45° angled design supports Compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy