Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-010
- Mfr. Part No.:
- 85V410
- Manufacturer:
- Klauke
Subtotal (1 box of 50 units)*
€467.77
(exc. VAT)
€575.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €467.77 | €9.355 |
*price indicative
- RS Stock No.:
- 794-010
- Mfr. Part No.:
- 85V410
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 19mm | |
| Inner Ring Diameter | 9mm | |
| Overall Length | 37mm | |
| Stud Size | M10 | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 19mm | ||
Inner Ring Diameter 9mm | ||
Overall Length 37mm | ||
Stud Size M10 | ||
Contact Material Stainless Steel | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug is designed for critical connections in demanding environments, offering exceptional heat resistance and durability suited for various industrial applications.
Heat resistant up to 400° C, ensuring reliable performance in extreme temperatures
Constructed from V4A (1.4571) stainless steel, providing corrosion resistance in aggressive environments
Ring type design facilitates secure and reliable electrical connections
