Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 794-011
- Mfr. Part No.:
- 86V410
- Manufacturer:
- Klauke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-011
- Mfr. Part No.:
- 86V410
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 11mm | |
| Outer Ring Diameter | 22mm | |
| Overall Length | 43mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 400°C | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 11mm | ||
Outer Ring Diameter 22mm | ||
Overall Length 43mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 400°C | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug is a premium stainless-steel connector designed for secure electrical terminations, providing energy-efficient conductivity across a range of applications.
Manufactured from Durable M 1.4571 stainless steel for long-lasting performance
Suitable for cross-sectional areas ranging from 10 mm², ensuring versatile use
Offers a smooth, bright surface finish, free from defects, enhancing reliability
Compatible with various crimping tools, facilitating ease of installation
