Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M5 Stud Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
793-972
Mfr. Part No.:
81V45
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs and connectors - stainless steel

Product Type

Lug

Insulation

Non-insulated

Outer Ring Diameter

9.5mm

Inner Ring Diameter

4mm

Overall Length

19mm

Stud Size

M5

Contact Material

Copper

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

6mm²

Maximum Operating Temperature

400°C

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Tubular cable lug is designed for reliable connections in various electrical applications. Made from Durable stainless steel, it ensures secure fastening with a bolt size compatibility ranging from M4 to M12.

Accommodates cable sizes from 4 to 6 mm² for versatility

Compatible with M5 bolt sizes for consistent performance

Smooth, bright surface finish ensures optimal conductivity

Maximum operating temperature of 400°C ensures durability

Packed in units of 100 for convenience and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy