Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-068
- Mfr. Part No.:
- 83V48
- Manufacturer:
- Klauke
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-068
- Mfr. Part No.:
- 83V48
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 6mm | |
| Outer Ring Diameter | 14mm | |
| Overall Length | 30mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 400°C | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 6mm | ||
Outer Ring Diameter 14mm | ||
Overall Length 30mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 400°C | ||
Maximum Wire Size mm² 16mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug is crafted from stainless steel and designed for secure connections in electrical applications. It accommodates a wide range of cross-sectional areas and bolt sizes, ensuring versatility.
Available for cross-sections from 6 mm² to 12 mm², suited for various applications
Compatible with bolts sized M6 and M8 for enhanced compatibility
Constructed from Durable stainless steel (M 1.4571) for reliability in demanding environments
Smooth, bright surface finish ensures optimal performance and aesthetics
