Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M8 Stud Size
- RS Stock No.:
- 794-071
- Mfr. Part No.:
- 84V48
- Manufacturer:
- Klauke
Subtotal (1 box of 50 units)*
€341.91
(exc. VAT)
€420.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €341.91 | €6.838 |
*price indicative
- RS Stock No.:
- 794-071
- Mfr. Part No.:
- 84V48
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 7mm | |
| Outer Ring Diameter | 14mm | |
| Overall Length | 32mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 400°C | |
| Minimum Wire Size mm² | 25mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 7mm | ||
Outer Ring Diameter 14mm | ||
Overall Length 32mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 400°C | ||
Minimum Wire Size mm² 25mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Steel tubular cable lug is designed to ensure robust electrical connections in various applications. With a surface finished to meet stringent quality standards, it delivers reliable performance across a range of conditions.
Manufactured from stainless steel (M 1.4571) for excellent durability
Rated for maximum temperature exposure of 400°C
Compatible with standard crimping indent dies in Series 4
Surface is smooth and bright, free from defects for optimal contact
