TE Connectivity Uninsulated Ring Terminal, 1/4 in Stud Size 17 AWG 13 AWG Wire Size
- RS Stock No.:
- 795-505
- Mfr. Part No.:
- 280201-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€893.69
(exc. VAT)
€1,099.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €893.69 | €0.223 |
*price indicative
- RS Stock No.:
- 795-505
- Mfr. Part No.:
- 280201-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.84mm | |
| Outer Ring Diameter | 11mm | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Overall Length | 20.7mm | |
| Stud Size | 1/4 in | |
| Contact Plating | Nickel Coated | |
| Contact Material | Brass | |
| Thickness | 700μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.84mm | ||
Outer Ring Diameter 11mm | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Overall Length 20.7mm | ||
Stud Size 1/4 in | ||
Contact Plating Nickel Coated | ||
Contact Material Brass | ||
Thickness 700μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- IT
The TE Connectivity Closed Ring Tongue Terminal is an electrical accessory is designed for secure connections, accommodating wire sizes from 17 to 13 AWG with a 1/4 stud for robust performance in various applications.
Constructed from brass with a tin plating for enhanced conductivity
Open barrel design ensures easy wire insertion and secure connections
Rated for operating temperatures between -40°C to 110°C
Compatible with stranded wire types for versatile usage
Designed to support insulation retention and mechanical attachment
Related links
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
