TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- RS Stock No.:
- 796-371
- Mfr. Part No.:
- 52043-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€2,523.49
(exc. VAT)
€3,103.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,523.49 | €5.047 |
*price indicative
- RS Stock No.:
- 796-371
- Mfr. Part No.:
- 52043-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 49.48mm | |
| Stud Size | 1/4 / M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 49.48mm | ||
Stud Size 1/4 / M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal serves as a reliable connection point for wires in various electrical applications, ensuring a secure and efficient assembly for proper conductivity.
Designed for 4 AWG wire size, promoting compatibility across diverse wiring setups
Features a 1/4 or M6 stud size, facilitating versatile mounting options
Constructed with a straight Terminal orientation and closed barrel design, enhancing connection reliability
Tin plating offers excellent corrosion resistance for extended service life
Related links
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 (1/4) Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity (#10) M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
