TE Connectivity, PIGD Insulated Terminal, #8 / M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 799-119
- Mfr. Part No.:
- 8-320554-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€271.30
(exc. VAT)
€333.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €271.30 | €0.678 |
*price indicative
- RS Stock No.:
- 799-119
- Mfr. Part No.:
- 8-320554-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | PIGD | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.24mm | |
| Stud Size | #8 / M4 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1.42mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series PIGD | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.24mm | ||
Stud Size #8 / M4 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1.42mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity connector features a closed ring tongue Terminal is designed for reliable electrical connections. It accommodates wire sizes from 22 to 16 AWG and is Ideal for applications requiring a secure connection to a #8 or M4 stud.
Constructed from tin-plated material for enhanced conductivity
Operating temperature range is from 0 to 105 °C for reliable performance in various environments
Features insulation support to maintain connectivity integrity
Related links
- TE Connectivity #2 Stud Size 22 AWG 26 AWG Wire Size
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- Thomas & Betts 1/4 in Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 16 AWG 22 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Red
